Operational Amplifiers - Op Amps
LT1210CT7#37PBF
Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
15@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
50@±15V
Typical Output Current (mA)
2000@±15V@0C to 70C
Power Supply Type
Dual
Typical Slew Rate (V/us)
900@±15V
Typical Input Noise Voltage Density (nV/rtHz)
3@±15V
Typical Voltage Gain (dB)
71
Typical Inverting Input Current Noise Density (pA/rtHz)
40@±15V
Typical Noninverting Input Current Noise Density (pA/rtHz)
2@±15V
Minimum PSRR (dB)
60
Minimum CMRR (dB)
55
Minimum CMRR Range (dB)
50 to 60
Shut Down Support
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.57(Max)
Package Length
10.54(Max)
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
7