Operational Amplifiers - Op Amps
LT1210CS#TRPBF
Op Amp Single High Voltage Amplifier ±15V 16-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Voltage Amplifier
Manufacturer Type
High Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
15@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
50@±15V
Typical Output Current (mA)
2000@±15V@0C to 70C
Power Supply Type
Dual
Typical Slew Rate (V/us)
900@±15V
Typical Input Noise Voltage Density (nV/rtHz)
3@±15V
Typical Voltage Gain (dB)
71
Typical Inverting Input Current Noise Density (pA/rtHz)
40@±15V
Typical Noninverting Input Current Noise Density (pA/rtHz)
2@±15V
Minimum PSRR (dB)
60
Minimum CMRR (dB)
50
Minimum CMRR Range (dB)
50 to 60
Shut Down Support
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
10.01(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

