Arrow Electronic Components Online
LT1171CQ#TRPBF|ADI|simage
LT1171CQ#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1171CQ#TRPBF

Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 100W 6-Pin(5+Tab) DDPAK T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    112
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.244 to 40
  • Maximum Output Power (W)
    100
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Typical Switch Current (A)
    5(Max)
  • Typical Quiescent Current (uA)
    6000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.38
  • Package Width
    8.89
  • Package Length
    10.22
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO-263
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources