DC to DC Converter and Switching Regulator Chip
LT1170HVCT#30PBF
Conv DC-DC 3V to 60V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 60V 100W 5-Pin(5+Tab) TO-220 Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down|Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
112
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.244 to 60
Maximum Output Power (W)
100
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
3 to 60
Typical Switch Current (A)
10(Max)
Typical Quiescent Current (uA)
6000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.57(Max)
Package Length
10.54(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Lead Shape
Formed
Order Quantity

