Gate and Power Drivers
LT1160IS#PBF
Driver 1.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge|Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
200
Maximum Fall Time (ns)
140
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
15
Typical Input Low Threshold Voltage (V)
1.4
Typical Input High Threshold Voltage (V)
1.7
Peak Output Current (A)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Special Features
Synchronous|Undervoltage Lockout
Maximum Turn-On Delay Time (ns)
500
Maximum Turn-Off Delay Time (ns)
600
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

