Operational Amplifiers - Op Amps
LT1124IS8
Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.1@±15V
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5, ±9, ±12, ±15, ±18
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
0.02@±15V
Maximum Input Bias Current (uA)
0.03@±15V
Maximum Supply Current (mA)
5.5@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
4.5@±15V
Typical Input Noise Voltage Density (nV/rtHz)
3@±15V
Typical Voltage Gain (dB)
143.52
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
1.3@±15V
Minimum PSRR (dB)
110
Minimum CMRR (dB)
106
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
12.5
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

