Arrow Electronic Components Online
LT1122BCN8#PBF|ADI|limage
LT1122BCN8#PBF|ADI|simage
Operational Amplifiers - Op Amps

LT1122BCN8#PBF

Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.6@±15V
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.00004@±15V
  • Maximum Input Bias Current (uA)
    0.000075@±15V
  • Maximum Supply Current (mA)
    10@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    80@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    25@±15V
  • Typical Voltage Gain (dB)
    113.98
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.002@±15V
  • Minimum PSRR (dB)
    86
  • Minimum CMRR (dB)
    83
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    14
  • Typical Settling Time (ns)
    450
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.48 mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources