Linear Regulators
LT1121HVIS8#PBF
LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
3.75 to 30
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
4.17
Maximum Input Voltage (V)
36
Maximum Dropout Voltage @ Current (V)
0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA
Reference Voltage (V)
3.75
Line Regulation
10mV
Load Regulation
-25mV
Junction to Ambient
120°C/W
Special Features
Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

