Arrow Electronic Components Online
LT1121CZ5#PBF|ADI|simage
LT1121CZ5#PBF|ADI|limage
Linear Regulators

LT1121CZ-5#PBF

LDO Regulator Pos 5V 0.15A 3-Pin TO-92 Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    4.17
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA
  • Line Regulation
    10mV
  • Load Regulation
    -35mV
  • Junction to Ambient
    150°C/W
  • Special Features
    Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    4.57
  • Package Width
    3.56
  • Package Length
    4.57
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources