Arrow Electronic Components Online
LT1121AIS83.3#PBF|ADI|simage
LT1121AIS83.3#PBF|ADI|limage
Linear Regulators

LT1121AIS8-3.3#PBF

LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    4.17
  • Maximum Input Voltage (V)
    36
  • Maximum Dropout Voltage @ Current (V)
    0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA
  • Line Regulation
    10mV
  • Load Regulation
    -25mV
  • Maximum Junction Ambient Thermal Resistance
    70°C/W
  • Special Features
    Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources