Arrow Electronic Components Online
LT1117CM2.85#TRPBF|ADI|simage
LT1117CM2.85#TRPBF|ADI|limage
Linear Regulators

LT1117CM-2.85#TRPBF

LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) DDPAK T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    2.85
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.45
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    1.2@100mA|1.25@500mA|1.3@800mA|1.2@800mA|1.15@500mA|1.1@100mA
  • Line Regulation
    6mV
  • Load Regulation
    10mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Junction Case Thermal Resistance
    10°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources