Arrow Electronic Components Online
LT1111CS8#TRPBF|ADI|simage
LT1111CS8#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1111CS8#TRPBF

Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V/12V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    88
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5|12
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    30
  • Operating Supply Voltage Range (V)
    2 to 30
  • Typical Switch Current (A)
    0.4
  • Typical Quiescent Current (uA)
    300
  • Line Regulation
    0.7%/V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources