Arrow Electronic Components Online
LT1111CN812#PBF|ADI|simage
LT1111CN812#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1111CN8-12#PBF

Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 12V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    88
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    12
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    30
  • Operating Supply Voltage Range (V)
    2 to 30
  • Typical Switch Current (A)
    0.4
  • Typical Quiescent Current (uA)
    300
  • Line Regulation
    0.7%/V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources