Arrow Electronic Components Online
LT1109ACN8#PBF|ADI|simage
LT1109ACN8#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1109ACN8#PBF

Conv DC-DC 2V to 9V Step Up Single-Out 2A 2W 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    135
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Maximum Output Current (A)
    2
  • Maximum Output Power (W)
    2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    9
  • Operating Supply Voltage Range (V)
    2 to 9
  • Typical Quiescent Current (uA)
    360
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.48 mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources