AC to DC Switching Converters
LT1105IN#PBF
AC to DC Switching Converter Flyback 200kHz Tube 14-Pin PDIP N
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
12
Maximum Supply Voltage (V)
30
Maximum Supply Current (mA)
30
Maximum Output Current (mA)
1500
Maximum Switching Frequency (kHz)
200
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.48 mm
Package Length
19.56(Max) mm
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
14
Lead Shape
Through Hole

