Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
0.25(Min)
Minimum CMRR (dB)
82
Minimum CMRR Range (dB)
75 to 85
Minimum PSRR (dB)
100
Maximum Input Offset Voltage (mV)
0.22@5V
Maximum Operating Supply Voltage (V)
±22|44
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±0.9
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±22
Maximum Input Bias Current (uA)
0.01@5V
Maximum Supply Current (mA)
0.12@5V
Maximum Input Resistance (MOhm)
12000(Typ)@±15V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

