Linear Regulators
LT1086IM#PBF
LDO Regulator Pos 1.25V to 23.5V 1.5A 4-Pin(3+Tab) DDPAK Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.25 to 23.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.55
Maximum Input Voltage (V)
25
Maximum Dropout Voltage @ Current (V)
1.5@1.5A
Reference Voltage (V)
1.262
Line Regulation
0.2%
Load Regulation
0.3%
Maximum Quiescent Current (mA)
10
Junction to Ambient
30°C/W
Junction to Case
4°C/W
Special Features
Safe Area Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max)
Package Width
9.4(Max)
Package Length
10.54(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

