You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.25 to 28.5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.55
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
1.5
Reference Voltage (V)
1.262
Line Regulation
0.2%
Load Regulation
0.3%
Maximum Junction Ambient Thermal Resistance
50°C/W
Maximum Junction Case Thermal Resistance
3°C/W
Special Features
Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.57(Max)
Package Length
10.54(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Family/Series
LT1085
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity