Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
5
Minimum Input Voltage (V)
2.55
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
1.5@5A
Line Regulation
6mV
Load Regulation
15mV
Maximum Quiescent Current (mA)
10
Maximum Power Dissipation (mW)
30000
Maximum Junction Ambient Thermal Resistance
50°C/W
Maximum Junction Case Thermal Resistance
2.7°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.57(Max)
Package Length
10.54(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Order Quantity

