Operational Amplifiers - Op Amps
LT1077S8#TRPBF
Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.15@5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±1.1
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
0.00045@5V
Typical Input Bias Current (uA)
0.007@5V
Maximum Input Bias Current (uA)
0.011@5V
Maximum Supply Current (mA)
0.068@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.08@5V
Typical Input Noise Voltage Density (nV/rtHz)
28@5V
Input Offset Voltage Drift (uV/°C)
3
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.065@5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
94
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
0.23
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

