Arrow Electronic Components Online
LT1057CN8#PBF|ADI|simage
LT1057CN8#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1057CN8#PBF

Op Amp Dual High Speed Amplifier ±20V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.8@±15V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.05@±15V
  • Typical Input Bias Current (uA)
    0.000007@±15V
  • Maximum Input Bias Current (uA)
    0.000075@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    13@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    28@±15V
  • Input Offset Voltage Drift (uV/°C)
    7
  • Typical Voltage Gain (dB)
    109.54
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0018@±15V
  • Minimum PSRR (dB)
    86
  • Minimum CMRR (dB)
    82
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    5
  • Typical Settling Time (ns)
    1300
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources