Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Inverting/Step Up
Output Type
Fixed
Output Voltage (V)
-5
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
5
Output Current (mA)
100
Maximum Switching Frequency (kHz)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

