Operational Amplifiers - Op Amps
LT1037CS8#PBF
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.06@±15V
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
0.05@±15V
Typical Input Bias Current (uA)
0.015@±15V
Maximum Input Bias Current (uA)
0.055@±15V
Typical Output Resistance (Ohm)
70
Power Supply Type
Dual
Maximum Power Dissipation (mW)
140
Typical Slew Rate (V/us)
15@±15V
Typical Input Noise Voltage Density (nV/rtHz)
2.8@±15V
Input Offset Voltage Drift (uV/°C)
1
Typical Voltage Gain (dB)
146.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.5@±15V
Minimum PSRR (dB)
106
Minimum CMRR (dB)
110
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
60
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

