Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Shunt
Initial Accuracy
1.6%
Maximum Temperature Coefficient
20ppm/°C
Load Regulation
16mV
Output Voltage (V)
2.5
Maximum Output Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Through Hole
Package Height
4.57
Package Width
3.56
Package Length
4.57
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
Order Quantity

