Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Transmitter Communication Type
RS-423|RS-232
Interface Standards
RS-423|RS-232
Data Transmission Topology
Multidrop|Point-to-Point
Number of Transmitters
4
Transmitter Signal Type
Single-Ended
Number of Drivers per Line
1
Driving Mode
No
Number of Transmitter Enables
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Dual
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
15
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±12|±9
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
1
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.6(Max) mm
Package Length
10.49(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

