Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Transmitter Communication Type
RS-232|RS-423
Interface Standards
RS-232|RS-423
Data Transmission Topology
Point-to-Point|Multidrop
Number of Transmitters
4
Transmitter Signal Type
Single-Ended
Number of Drivers per Line
1
Driving Mode
No
Number of Transmitter Enables
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Dual
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
15
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
1
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.34(Max)
Package Width
7.6(Max)
Package Length
10.49(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

