Arrow Electronic Components Online
LT1032CN#PBF|ADI|simage
LT1032CN#PBF|ADI|limage
Bus Line Transceivers

LT1032CN#PBF

Quad Transmitter RS-232/RS-423 14-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transmitter
  • Transmitter Communication Type
    RS-232|RS-423
  • Interface Standards
    RS-232|RS-423
  • Data Transmission Topology
    Point-to-Point|Multidrop
  • Number of Transmitters
    4
  • Transmitter Signal Type
    Single-Ended
  • Number of Drivers per Line
    1
  • Driving Mode
    No
  • Number of Transmitter Enables
    0
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Dual
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Supply Current (mA)
    1
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    19.56(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources