Operational Amplifiers - Op Amps
LT1013DID
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.95@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±12|±3|±5|±9
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.002@5V
Maximum Input Bias Current (uA)
0.05@5V
Maximum Supply Current (mA)
1@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.4@±15V
Typical Input Noise Voltage Density (nV/rtHz)
24@±15V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.07@±15V
Minimum CMRR (dB)
97
Minimum CMRR Range (dB)
95 to 105
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

