Arrow Electronic Components Online
LT1001CS8#PBF|ADI|simage
LT1001CS8#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1001CS8#PBF

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.06@±15V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Input Offset Current (uA)
    0.0038@±15V
  • Maximum Input Bias Current (uA)
    0.004@±15V
  • Typical Output Current (mA)
    10
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    0.25@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10.5@±15V
  • Typical Voltage Gain (dB)
    118.06
  • Minimum PSRR (dB)
    106
  • Minimum CMRR (dB)
    110
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.8
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources