Arrow Electronic Components Online
LSZ68|HONEYWEL|simage
LSZ68|HONEYWEL|limage
Switch Accessories

LSZ68

Switch Access Rod Spring Lever Limit Switch

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Rod Spring Lever
  • Switch Type
    Limit Switch
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources