Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Fully Potted
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Mounting
Screw Mount
Termination Style
Cable
Maximum Pre-Travel
15°
Minimum Over-Travel
60°
Minimum Operating Temperature (°C)
-12
Maximum Operating Temperature (°C)
105
Product Length (mm)
41.15
Product Depth (mm)
61.9
Product Height (mm)
106.78

