Arrow Electronic Components Online
LSXND3030QKT2R2MNG|TAIYO|simage
LSXND3030QKT2R2MNG|TAIYO|limage
Inductor Surface Mount

LSXND3030QKT2R2MNG

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.0696Ohm DCR 1212 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.5
  • Maximum Saturation Current (A)
    1.48
  • Maximum DC Resistance (Ohm)
    0.0696
  • Minimum Self Resonant Frequency (Hz)
    64M
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.1
  • Maximum Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources