LED Light Pipes
LSV_060_CTP
LED Light Pipe Round Right Angle Clear Rigid
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3906.90.50.00
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Round
Number of Light Pipes
1
Color
Clear
Product Length (mm)
15.24
Order Quantity

