Arrow Electronic Components Online
LSS15002LDVA|SAMTEC|simage
LSS15002LDVA|SAMTEC|limage
Connector Headers and PCB Receptacles

LSS-150-02-L-DV-A

Conn Socket and Terminal Strip HDR/RCP 100 POS 0.635mm Solder ST Top Entry SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket and Terminal Strip
  • Gender
    HDR/RCP
  • Number of Contacts
    100
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.7/Contact
  • Maximum Voltage Rating
    424VDC|300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    36.5
  • Product Depth (mm)
    4.6
  • Product Height (mm)
    7.45
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources