Connector Headers and PCB Receptacles
LSS-140-01-L-DV-A
Conn Socket and Terminal Strip HDR/RCP 80 POS 0.635mm Solder ST Top Entry SMD Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket and Terminal Strip
Gender
HDR/RCP
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Maximum Current Rating (A)
1.7/Contact
Maximum Voltage Rating
424VDC|300VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
30.15
Product Depth (mm)
4.6
Product Height (mm)
4.5
Mounting
Surface Mount

