LED Light Pipes
LSS_044_CTP
LED Light Pipe Round Clear Rigid Bag
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
No
PPAP
No
Type
Rigid
Pipe Shape
Round
Face Shape
Round
Number of Light Pipes
1
Material
Acrylic
Color
Clear
Packaging
Bag
Product Length (mm)
11.18
Mounting
Panel

