Arrow Electronic Components Online
LSRU|LTLFUWIC|simage
LSRU|LTLFUWIC|limage
Fuse Accessories

LSRU

Box Cover 15A 125V Bolt In

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Box Cover
  • Number of Poles
    1
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    125V
  • Mounting
    Bolt In

Documentation and Resources

Datasheets
Design resources