Arrow Electronic Components Online
LSRK2.25T|LTLFUWIC|simage
LSRK2.25T|LTLFUWIC|limage
Fuses

LSRK2.25T

Fuse Class RK1 Slow Blow Acting 2.25A 600V Holder Cartridge 20.6 X 127mm CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK1
  • Acting
    Slow Blow
  • Application
    All General Purpose Circuit|Motor|Safety Upgrade|Transformer
  • Fuse Size (mm)
    20.6 X 127
  • Current Rating (A)
    2.25
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    127
  • Product Diameter (mm)
    20.6
  • Fuse Material
    Fiberglass
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources