Arrow Electronic Components Online
LSRK01.8TXID|LTLFUWIC|simage
LSRK01.8TXID|LTLFUWIC|limage
Fuses

LSRK01.8TXID

Fuse Class RK1 Slow Blow Acting 1.8A 600V Holder Cartridge 127 X 20.6mm Fiberglass T/R CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK1
  • Acting
    Slow Blow
  • Application
    All General Purpose Circuit|All System Component With High In-Rush Current|Fluorescent Lighting|Motor|Solenoid|Transformer
  • Fuse Size (mm)
    127 X 20.6
  • Current Rating (A)
    1.8
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Length (mm)
    127
  • Product Diameter (mm)
    20.6
  • Fuse Material
    Fiberglass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources