Switch Limit
LSR7L-2D
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
HoneywellProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Heavy Duty
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
10@24VDC
Mechanical Life (Cycles)
50000000
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
15°
Minimum Over-Travel
60°
Minimum Operating Temperature (°C)
-1
Maximum Operating Temperature (°C)
121

