Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
4
Lens Shape Type
Dome
Typical Luminous Flux
624lm
Rated Current (mA)
2000
Test Current (mA)
350
Rated Voltage (V)
10.92
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Typical Color Temperature
5000K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Width
45.01
Package Length
59.59
PCB changed
2
Pin Count
2
Order Quantity

