Switch Limit
LSP6B
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Heavy Duty
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
10@24VDC
Mechanical Life (Cycles)
50000000
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
9°
Minimum Over-Travel
66°
Minimum Operating Temperature (°C)
-12
Maximum Operating Temperature (°C)
121
Product Length (mm)
47.63
Product Depth (mm)
61.9
Product Height (mm)
119
Order Quantity

