Arrow Electronic Components Online
LSP0900BJRS|BOURNS|simage
LSP0900BJRS|BOURNS|limage
Top Searched
LED Protection Devices

LSP0900BJR-S

Fast switching LED Shunt

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LED Shunt
  • Minimum Holding Current (mA)
    5
  • Maximum Holding Current (mA)
    30(Typ)
  • Maximum Breakover Voltage (V)
    18
  • Minimum Breakover Voltage (V)
    9
  • Repetitive Peak Off-State Current (uA)
    10(Max)
  • Rated Repetitive Off-State Voltage (V)
    9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Maximum On-State Current (A)
    1
  • On-State Voltage (V)
    1.2(Max)
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.57(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources