Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Surge Protection Module
Maximum Surge Current (kA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Mounting
Screw
Package Height
26
Package Width
46.36
Package Length
56.76
PCB changed
6
Pin Count
6
Order Quantity

