Arrow Electronic Components Online
LSP05GI120P|LTLFUWIC|limage
LSP05GI120P|LTLFUWIC|simage
LED Protection Devices

LSP05GI120P

LED Surge Protection Device Module

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protection Module
  • Maximum Surge Current (kA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -40
  • Mounting
    Screw
  • Package Height
    26.02
  • Package Width
    46.36
  • Package Length
    56.76
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources