Fuse Accessories
LSOY
Box Cover Units Provide An Economical Method Of Protecting Small Motors
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Fuse Holder
Number of Poles
1
Current Rating (A)
15
Maximum Voltage Rating
125V
Mounting
Chassis Mount

