LSM9DS1TR
Accelerometer, Gyroscope and Magnetometer Digital Output 2.5V/3.3V 24-Pin LGA T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1
Package Width
3
Package Length
3.5
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
24
Lead Shape
No Lead
Order Quantity

