Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.86(Max)
Package Width
2.5
Package Length
3
PCB changed
14
Standard Package Name
LGA
Supplier Package
VFLGA
Pin Count
14

