Arrow Electronic Components Online
LSM6DSRTR|STMICRO|simage
LSM6DSRTR|STMICRO|limage

LSM6DSRTR

Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.86(Max)
  • Package Width
    2.5
  • Package Length
    3
  • PCB changed
    14
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources