Arrow Electronic Components Online

LSM6DSOQTR

MEMS Sensor Division, Inertial Module

STMicroelectronics

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    2.5
  • Package Length
    3
  • PCB changed
    14
  • Supplier Package
    LGA
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources